LV429273 | Schneider Electric
Auxiliary circuit plug, automatic, for NSX100/630, LV429273
NCNR (non cancelable / non returnable)
Fixed connector, LV429273, Schneider Electric
This is the fixed part of an automatic connector for Compact NSX 100 to 630 auxiliaries connection. It is adapted for plug-in base or withdrawable circuit breakers. This fixed part is mounted on the plug-in base. It is equipped with connectors for bare cable up to 2.5mm². Auxiliaries are indication contacts, voltage releases, motor-mechanisms and Micrologic options. Compact NSX 100/160/250 can be equipped with 2 automatic connectors with 9 wires each. Compact NSX 400/630 can be equipped with 3 automatic connectors with 9 wires each.
| Filter | Property | Value |
|---|---|---|
| Product type | auxiliary circuit plug | |
| Version | automatic | |
| Suitable for | NSX100/630 |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |