LV429270 | Schneider Electric
Safety interlock, for NSX100/250, LV429270
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.6957 € *
Available in 3 Days: 329 pcs. - if ordered today
Safety trip interlock, LV429270, Schneider Electric
This is a safety trip interlock device for 2,3 or 4 poles Compact NSX 100/160/250. It is part of the plug-in kit for Compact NSX circuit breakers. This accessory avoids connecting or disconnecting the power circuits under load conditions. It causes automatic tripping if the device is ON, before engaging or withdrawing it. It must be installed on the device.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safety interlock | |
| Suitable for | NSX100/250 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |