LV429269 | Schneider Electric
Plug contacts, for NSX100/250, LV429269
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.1791 € *
Available in 3 Days: 4 pcs. - if ordered today
Plug-in contact, LV429269, Schneider Electric
It is a power connection for Compact NSX100/160/250 4P plug-in kit. A plug-in configuration is made by adding a plug-in kit to a fixed device. This power connection is part of the LV429291 plug-in kit. This power connection is sold by set of 4 parts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug contacts | |
| Suitable for | NSX100/250 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |