LV429266 | Schneider Electric
Plug-in base, for NSX100/250, LV429266
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
138.3375 € *
Available in 3 Days: 98 pcs. - if ordered today
Plug-in base , LV429266, Schneider Electric
This is a plug-in base for 3 poles Compact NSX 100/160/250 circuit breakers. The plug-in base is part of a complete plug-in kit. A plug-in configuration is made by adding a plug-in kit to a fixed Compact NSX device. A plug-in configuration allows to install or extract rapidly and easily the circuit breaker from its base. This operation can be done without connecting or disconnecting the power circuit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug-in base | |
| Suitable for | NSX100/250 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |