LV429263 | Schneider Electric
Connection extension, straight, for NS100-250, LV429263
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.9614 € *
Standard delivery time from the manufacturer is: 1 Week
Connection extension, LV429263, Schneider Electric
These accessories are straight terminal extensions for Compact NSX 100/160/250 and EasyPact CVS 100/160/250. These terminal extensions have anti-rotation ribs and can be attached to the standard terminals. The rated current is up to 250 A. These terminal extensions are supplied with flexible interphase barriers for insulation reinforcement. They are sold by set of 3 parts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection extension | |
| Version | straight | |
| Suitable for | NS100-250 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |