LV429260 | Schneider Electric
Frame clamp, for NSX100/250, LV429260
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.74 € *
Available in 3 Days: 30 pcs. - if ordered today
Frame clamp, LV429260, Schneider Electric
These accessories are aluminium bare cable connectors for Compact NSX 100/160/250 and EasyPact CVS 100/160/250. These connectors can receive 1 copper or aluminium cables from 120 mm² to 185 mm². The connectors snap directly on to the device terminals or are secured by clips to terminal extensions. The rated current is up to 250 A. They are sold by set of 4 parts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | frame clamp | |
| Suitable for | NSX100/250 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |