LV429248 | Schneider Electric
Distribution terminal, for NSX100/250, LV429248
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
126.0805 € *
Available in 3 Days: 5 pcs. - if ordered today
Distributor terminal, LV429248, Schneider Electric
These accessories are aluminium bare cable connectors for Compact NSX 100/160/250. These connectors can receive 6 copper or aluminium cables from 1.5 mm² to 35 mm². The connectors are screwed directly on the device terminals or right angle terminal extensions. The rated current is up to 250 A. They are sold by set of 3 parts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | distribution terminal | |
| Suitable for | NSX100/250 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |