LV429243 | Schneider Electric
Frame clamp, for INS40-160/INV100-250/NSX100-250, LV429243
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.2990 € *
Available in 3 Days: 115 pcs. - if ordered today
Frame clamp, LV429243, Schneider Electric
These accessories are steel bare cable connectors for Compact NSX 100/160 and EasyPact CVS 100/160. These connectors can receive 1 copper or aluminium cables from 1.5 mm² to 95 mm². The connectors snap directly on to the device terminals or are secured by clips to terminal extensions. The rated current is up to 160 A. They are sold by set of 4 parts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | frame clamp | |
| Suitable for | INS40-160/INV100-250/NSX100-250 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |