LV429234 | Schneider Electric
Connection nuts, M6, for NSX100N/H/L, LV429234
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.9614 € *
Standard delivery time from the manufacturer is: 1 Week
Connection nuts, LV429234, Schneider Electric
This is a snap-in nut for Compact NSX100 standard power terminal connections. It is used for M6 screws. This snap-in nut is sold by set of 12 parts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection nuts | |
| Version | M6 | |
| Suitable for | NSX100N/H/L |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |