LV429223 | Schneider Electric
Connection extension, 45°, for NSX 100/160/250, INS/INV250, LV429223
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.5136 € *
Standard delivery time from the manufacturer is: 1 Week
45° connection extensions, LV429223, Schneider Electric
These accessories are 45° terminal extensions for Compact NSX 100/160/250. These terminal extensions have anti-rotation ribs and can be attached to the standard terminals.The rated current is up to 250 A. These terminal extensions are supplied with flexible interphase barriers for insulation reinforcement. They are sold by set of 3 parts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection extension | |
| Version | 45° | |
| Suitable for | NSX 100/160/250, INS/INV250 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |