LV429219 | Schneider Electric
Clamp, for NSX100/250, LV429219
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
114.1805 € *
Available in 3 Days: 42 pcs. - if ordered today
Short rear connection, LV429219, Schneider Electric
This accessory is aluminium bare cable connector for Compact NSX 100/160/250 and EasyPact CVS 100/160/250. This connector can receive 2 copper or aluminium cable from 50 mm² to 120 mm². The connector is screwed directly on the device terminals or right angle terminal extensions. The rated current is up to 250 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | clamp | |
| Suitable for | NSX100/250 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |