LV429214 | Schneider Electric
Adapter, for circuit breaker, LV429214
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.1935 € *
Standard delivery time from the manufacturer is: 1 Week
Vigi adaptor, LV429214, Schneider Electric
This is connection adaptation of a 4P insulation module on a 3P Compact NSX 100/160/250 circuit breakers. The insulation monitoring module detects and indicates an insulation drop. It is installed directly on the device terminals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Suitable for | circuit breaker |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |