LV426993 | Schneider Electric
Torque break-off bits, yellow, for NSXm/PPB, LV426993
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.5810 € *
Standard delivery time from the manufacturer is: 2 Weeks
Torque limiting breakaway bit, LV426993, Schneider Electric
It is a set of 8 torque limiting breakaway bits for 3 poles Compact NSXm and PowerPact B devices. They are used to tighten at the right torque Everlink connectors, compression lugs or busbar power connections. These breakaway bits are in yellow to indicate that the limiting torque is 5 N.m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | torque break-off bits | |
| Colour | yellow | |
| Suitable for | NSXm/PPB |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181595 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |