LV426990 | Schneider Electric
Torque break-off bits, green, for NSXm/PPB, LV426990
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.8107 € *
Standard delivery time from the manufacturer is: 1 Week
Torque limiting breakaway bit, LV426990, Schneider Electric
It is a set of 6 torque limiting breakaway bits for 3 poles Compact NSXm and PowerPact B devices. They are used to tighten at the right torque Everlink connectors, compression lugs or busbar power connections. These breakaway bits are coloured in green to indicate that the limiting torque is 9 N.m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | torque break-off bits | |
| Colour | green | |
| Suitable for | NSXm/PPB |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181595 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |