LV426982 | Schneider Electric
Crimp cable lug, for NSXm, LV426982
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.8817 € *
Standard delivery time from the manufacturer is: 3 Weeks
Crimp lug, LV426982, Schneider Electric
It is a set of 3 crimp lugs for 120 mm² rigid copper cable or 95 mm² copper flexible cable for Compact NSXm. The lugs are supplied with interphase barriers.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | compression cable lug | |
| Suitable for | NSXm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |