LV426978 | Schneider Electric
Cable lug, for NSXm/PPB, LV426978
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.8849 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cable lug, LV426978, Schneider Electric
Cable lug for copper cable 70mm2 rigid and 50mm2 flexible (3pcs) nsxm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable lug | |
| Suitable for | NSXm/PPB |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |