LV426960 | Schneider Electric
Screw terminal, M6, for NSXm, LV426960
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.5065 € *
Standard delivery time from the manufacturer is: 2 Weeks
Screw clamps, LV426960, Schneider Electric
It is a set of 3 compression lugs/busbar connectors for Compact NSXm devices. They are used for a direct connection of insulated bares/cables or for a terminal extension. It offers a wide range of connection possibilities. These terminals are captive nuts with M6 screws. The current range is 15 to 160 A. The torque is 5 N.m +/- 0.5 for power connection ≤ 10 mm² or 9 N.M +/- 0.9 for power connection ≥ 16 mm². Interphase barriers or terminal shields are reco mmended.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw terminal | |
| Version | M6 | |
| Suitable for | NSXm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |