LV426941 | Schneider Electric
Connector widening, 27 mm to 35 mm, for connector widening, LV426941
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.968 € *
Standard delivery time from the manufacturer is: 1 Week
Connection widening, LV426941, Schneider Electric
It is a set of 4 spreaders used to increase the pitch between the poles from 21 mm to 35 mm. It is used on compact NSXm and PowerPact B devices. Bares and cable lugs are attached to the end of the spreaders. These accessories are supplied with M8 screws for power connection and 3 interphase barriers.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connector widening | |
| Version | 27 mm to 35 mm | |
| Suitable for | connector widening |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |