LV426922 | Schneider Electric
Insulation cover, (W x H) 110 x 84 mm, for NSXm, LV426922
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.0118 € *
Standard delivery time from the manufacturer is: 1 Week
Insulation screen, LV426922, Schneider Electric
It is an insulating accessory for Compact NSXm and PowerPact B devices. It provides insulation at the rear of the device. This insulation screen can be adapted on 3 poles devices, the dimensions are 110mm x 84mm x 1mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insulation cover | |
| Width | 110 mm | |
| Height | 84 mm | |
| Suitable for | NSXm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |