LV426843 | Schneider Electric
Shunt releases, 110-130 VAC/125 VDC, for NSXm/PPB, LV426843
NCNR (non cancelable / non returnable)
Shunt trip release, LV426843, Schneider Electric
This standard MX shunt trip is used on Compact NSXm and PowerPact B devices. This auxiliary is used for emergency off or failsafe remote opening applications. It is a one click spring type auxiliary for quick and easy installation, visible from the front face of the device. This MX auxiliary has a 110/130 VAC 50/60 Hz or 125VDC rated voltage. It trips the circuit breaker when the control voltage rises above 70% of its rated value. It complies with IEC 60947-2 standard. Compact NSXm and PowerPact B embed either 1 MN or 1 MX coil.
| Filter | Property | Value |
|---|---|---|
| Product type | shunt releases | |
| Version | 110-130 VAC/125 VDC | |
| Suitable for | NSXm/PPB |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| RoHS conform | Yes |
| SVHC free | No |