LV426807 | Schneider Electric
Undervoltage release, 440-480 VAC, for circuit breaker, LV426807
NCNR (non cancelable / non returnable)
Voltage release, LV426807, Schneider Electric
This standard MN undervoltage release is used on Compact NSXm and PowerPact B devices. This auxiliary is used for emergency off or failsafe remote tripping applications. It is a one click spring type auxiliary for quick and easy installation, visible from the front face of the device. This MN auxiliary has a 440/480 VAC 60 Hz rated voltage. It trips the circuit breaker when the control voltage drops below 35% of its rated value. It complies with IEC 60947-2 standard. Compact NSXm and PowerPact B embed either 1 MN or 1 MX coil.
| Filter | Property | Value |
|---|---|---|
| Product type | undervoltage release | |
| Version | 440-480 VAC | |
| Suitable for | circuit breaker |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85363010 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| RoHS conform | Yes |
| SVHC free | No |