LAD90 | Schneider Electric
Label holder, (W x H) 8 x 18 mm, LAD90
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4879 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.44 € *
Price list
Quantity
Price per unit*
5 pcs.
0.4879 €
50 pcs.
0.4403 €
100 pcs.
0.3927 €
200 pcs.
0.3689 €
300 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale
Marker holder, LAD90, Schneider Electric
Standard contactors 0.06 -75 kW In addition to an attractive and functional design, the TeSys D contactors offer quick and easy installation with a narrow width of 45 or 55 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | label holder | |
| Width | 8 mm | |
| Height | 18 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |