KZ66 | Schneider Electric
Rubber seal, (W x H) 60 x 60 mm, for K1/K2, KZ66
Unit Price (€ / pc.)
5.6168 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.62 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6168 €
5 pcs.
5.3550 €
10 pcs.
5.1170 €
15 pcs.
4.8314 €
20 pcs.
4.5815 €
*incl. VAT plus shipping costs
Subject to prior sale
Seal, KZ66, Schneider Electric
TeSys Vario accessory, seal plate for door mounting operators for Vario switch-disconnectors. To be used with V02 to V2 switch bodies and 60 x 60 mm front plates.
Technical specifications
Filter | Property | Value |
---|---|---|
Width | 60 mm | |
Height | 60 mm | |
Product type | rubber seal | |
Suitable for | K1/K2 |
Download
Logistics
Property | Value |
---|---|
Country of origin | CZ |
Customs tariff number | 40169300 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |
Sustainable | Yes |