KZ41H | Schneider Electric
Gag, (L) 35 mm, red, for Harmony K, KZ41H
Unit Price (€ / pc.)
2.0587 € *
Standard delivery time from the manufacturer is: 2 Weeks
Handle, KZ41H, Schneider Electric
This Harmony KZ41H is a red handle 35mm new shape. It is a set of 5. It is part of the range Harmony K diameter 16-22mm rotary cam switches.
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | red | |
Length | 35 mm | |
Product type | gag | |
Suitable for | Harmony K |
Download
Logistics
Property | Value |
---|---|
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |
Sustainable | Yes |