KZ18033L | Schneider Electric
Label, marked labeling, (W x H) 45 x 45 mm, for cam switch, KZ18033L
Unit Price (€ / pc.)
8.7941 € *
Standard delivery time from the manufacturer is: 2 Weeks
Identification label, KZ18033L, Schneider Electric
This Harmony KZ18033L is a legend for cam switch marked 0 to 9 size 45 x 45 mm. It is part of the range Harmony K diameter 16-22 mm rotary cam switches.
Technical specifications
Width | 45 mm | |
Height | 45 mm | |
Product type | label | |
Version | marked labeling | |
Suitable for | cam switch |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 39269097 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |
Sustainable | Yes |