KDC1S | Schneider Electric
Actuating element, lock, (L x W x H) 69 x 45 x 45 mm, for cam switch, KDC1S
Unit Price (€ / pc.)
29.8214 € *
Standard delivery time from the manufacturer is: 1 Week
Actuating element, KDC1S, Schneider Electric
This Harmony KDC1S is a key-operated head 45 x 45 mm. It is part of the range Harmony K diameter 16-22 mm rotary cam switches.
Technical specifications
Width | 45 mm | |
Height | 45 mm | |
Length | 69 mm | |
Product type | actuating element | |
Version | lock | |
Suitable for | cam switch |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |
Sustainable | Yes |