KCF1PZ | Schneider Electric

Rotary handle, red, for load-break switch VN-12, VN-20, V02-V2, KCF1PZ

Order No.: 02P9789
EAN: 3389110201123
MPN:
KCF1PZ
Series: TESYS
KCF1PZ Schneider Electric Switches Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.1023 € *
Available in 3 Days: 154 pcs. - if ordered today
Total Price:
12.10 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1023 €
10 pcs.
11.7691 €
*incl. VAT plus shipping costs
Subject to prior sale

Front turning handle, KCF1PZ, Schneider Electric

TeSys Vario Rotary handle, for TeSys Vario switch bodies VN12, VN20, V02 to V2. It provides a red handle and yellow front plate 60x60 mm, for main and emergency stop switch-disconnector assembly. It operates a switch body directly or through a shaft extension (to be ordered seprately). Handle padlockable, for 3 padlocks (to be ordered separately). Front plate with I-O indicators and with 4 holes fixing, it ensures an IP65 protection (NEMA type 1 and 12) to the mounting. Green Premium compliant (RoHS/REACh).

Technical specifications
Filter Property Value
Product type rotary handle
Colour red
Suitable for load-break switch VN-12, VN-20, V02-V2
Logistics
Property Value
Country of origin CZ
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes