KBG3H | Schneider Electric
Actuating element, gag, (L x W x H) 34 x 45 x 45 mm, for cam switch, KBG3H
Unit Price (€ / pc.)
6.0928 € *
Standard delivery time from the manufacturer is: 2 Weeks
Actuating element, KBG3H, Schneider Electric
This Harmony KBG3H is a metallic color operating head 45 x 45 mm with black handle and blank legend for engraving. It is part of the range Harmony K diameter 16-22 mm rotary cam switches.
Technical specifications
Width | 45 mm | |
Height | 45 mm | |
Length | 34 mm | |
Product type | actuating element | |
Version | gag | |
Suitable for | cam switch |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |
Sustainable | Yes |