KBD1S | Schneider Electric
Actuating element, lock, (L x W x H) 69 x 60 x 60 mm, for cam switch, KBD1S
Unit Price (€ / pc.)
35.7476 € *
Standard delivery time from the manufacturer is: 2 Weeks
Actuating element, KBD1S, Schneider Electric
This Harmony KBD1S is a metallic color key-operated head 60 x 60 mm with blank legend for engraving. It is part of the range Harmony K diameter 16-22 mm rotary cam switches.
Technical specifications
Filter | Property | Value |
---|---|---|
Width | 60 mm | |
Height | 60 mm | |
Length | 69 mm | |
Product type | actuating element | |
Version | lock | |
Suitable for | cam switch |
Download
Logistics
Property | Value |
---|---|
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |
Sustainable | Yes |