KBC1SR | Schneider Electric
Actuating element, lock, (L x W x H) 69 x 45 x 45 mm, for cam switch, KBC1SR
Unit Price (€ / pc.)
34.8908 € *
Standard delivery time from the manufacturer is: 2 Weeks
Actuating element, KBC1SR, Schneider Electric
Actuating element 45x45 mm, silver color- lock, for engraving. Cam switches with diameter 16-22 mm. Cam switches designed for industry combine easy assembly with great flexibility and robust design.
Technical specifications
Filter | Property | Value |
---|---|---|
Width | 45 mm | |
Height | 45 mm | |
Length | 69 mm | |
Product type | actuating element | |
Version | lock | |
Suitable for | cam switch |
Download
Logistics
Property | Value |
---|---|
Country of origin | CZ |
Customs tariff number | 83014090 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |
Sustainable | Yes |