KBC1S | Schneider Electric
Key switch, cam switch operating head, unlit, waistband square, silver, front ring black, mounting Ø 22 mm, KBC1S
Unit Price (€ / pc.)
34.153 € *
Standard delivery time from the manufacturer is: 1 Week
Actuating element, KBC1S, Schneider Electric
This Harmony K operating head has a 45 x 45 mm size. It has a screw clamp mounting mode. It is designed to fit in 16-22 mm cutout, ensuring compatibility when installing in pre-existing machinery. IP65 on its front part allows for installation in harsh (heavy) environment or outdoor.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | key switch | |
| Version | cam switch operating head | |
| Collar shape of the front frame | square | |
| can be illuminated | No | |
| Actuator colour | silver | |
| Front ring colour | black | |
| Installation diameter | 22 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Sustainable | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |