KBC1H38 | Schneider Electric
Actuating attachment, gag, (W x H) 45 x 45 mm, for cam switch, KBC1H38
Unit Price (€ / pc.)
15.3867 € *
Standard delivery time from the manufacturer is: 2 Weeks
Actuating attachment, KBC1H38, Schneider Electric
The KBC1H38 is a cam switch with diameter 16-22 mm. Designed for industrial applications, the cam switch combines simple installation with great flexibility and a robust design.
Technical specifications
Filter | Property | Value |
---|---|---|
Width | 45 mm | |
Height | 45 mm | |
Product type | actuating attachment | |
Version | gag | |
Suitable for | cam switch |
Download
Logistics
Property | Value |
---|---|
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |
Sustainable | Yes |