KAXZ1S131 | Schneider Electric
Actuating element, lock, Ø 28.5 mm, (L x H) 21 x 29 mm, black, for cam switch, KAXZ1S131
Unit Price (€ / pc.)
19.4327 € *
Standard delivery time from the manufacturer is: 2 Weeks
Actuating element, KAXZ1S131, Schneider Electric
This Harmony KAXZ1S131 is a key-operated head with bezel diameter 28.5 mm, metal, key operated Ronis 455. It is part of the range Harmony K diameter 16-22 mm rotary cam switches.
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | black | |
diameter | 28.5 mm | |
Height | 29 mm | |
Length | 21 mm | |
Product type | actuating element | |
Version | lock | |
Suitable for | cam switch |
Download
Logistics
Property | Value |
---|---|
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |
Sustainable | Yes |