KAXZ1M12 | Schneider Electric
Actuating element, gag, Ø 28.5 mm, (L x H) 25 x 29 mm, black, for cam switch, KAXZ1M12
Unit Price (€ / pc.)
10.8052 € *
Standard delivery time from the manufacturer is: 1 Week
Actuating element, KAXZ1M12, Schneider Electric
This Harmony KAX operating head is part of the range Harmony K rotary cam switches It is supplied with diameter 28.5 mm chromium plated metal bezel and black standard handle. It is compatible with diameter 22 mm front mounting bodies. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65. It weighs 40g.
Technical specifications
Colour | black | |
diameter | 28.5 mm | |
Height | 29 mm | |
Length | 25 mm | |
Product type | actuating element | |
Version | gag | |
Suitable for | cam switch |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |
Sustainable | Yes |