KAXZ1C12 | Schneider Electric
Actuating element, gag, Ø 28.5 mm, (L x H) 25 x 34 mm, black, for cam switch, KAXZ1C12
Unit Price (€ / pc.)
8.9131 € *
Standard delivery time from the manufacturer is: 1 Week
Actuating element, KAXZ1C12, Schneider Electric
This Harmony KAXZ1C12 is an operating head with bezel diameter 28.5 mm, metal, black long handle. It is part of the range Harmony K diameter 16-22 mm rotary cam switches.
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | black | |
diameter | 28.5 mm | |
Height | 34 mm | |
Length | 25 mm | |
Product type | actuating element | |
Version | gag | |
Suitable for | cam switch |
Download
Logistics
Property | Value |
---|---|
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |
Sustainable | Yes |