KAD1H | Schneider Electric
Actuating element, gag, (L x W x H) 77 x 60 x 60 mm, black, for cam switch, KAD1H
Unit Price (€ / pc.)
9.044 € *
Standard delivery time from the manufacturer is: 1 Week
Actuating element, KAD1H, Schneider Electric
Actuating element 60x60 mm, black, toggle, black, for engraving. Cam switches with diameter 16-22 mm. The cam switches designed for industry combine easy assembly with great flexibility and robust design.
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | black | |
Width | 60 mm | |
Height | 60 mm | |
Length | 77 mm | |
Product type | actuating element | |
Version | gag | |
Suitable for | cam switch |
Download
Logistics
Property | Value |
---|---|
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |
Sustainable | Yes |