KAC1H41 | Schneider Electric
Actuating element, gag, (L x W x H) 77 x 45 x 45 mm, black, for cam switch, KAC1H41
Unit Price (€ / pc.)
13.5779 € *
Standard delivery time from the manufacturer is: 2 Weeks
Actuating element, KAC1H41, Schneider Electric
This Harmony KAC1H41 is a black operating head 45 x 45 mm, black handle, with legend 0 -1. It is part of the range Harmony K diameter 16-22 mm rotary cam switches.
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | black | |
Width | 45 mm | |
Height | 45 mm | |
Length | 77 mm | |
Product type | actuating element | |
Version | gag | |
Suitable for | cam switch |
Download
Logistics
Property | Value |
---|---|
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |
Sustainable | Yes |