KAC1H | Schneider Electric
Toggle switch, cam switch operating head, unlit, waistband square, black, front ring black, mounting Ø 22 mm, KAC1H
Unit Price (€ / pc.)
8.0444 € *
Available in 3 Days: 10 pcs. - if ordered today
Actuating element, KAC1H, Schneider Electric
This Harmony KAC operating head is part of the range Harmony K rotary cam switches It is supplied with 45 mm x 45 mm front plate and black handle 35 mm length. It is compatible with diameter 22 mm front mounting bodies. It is supplied with blank legend (for engraving by user). It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65. It weighs 48g.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Version | cam switch operating head | |
| Collar shape of the front frame | square | |
| can be illuminated | No | |
| Actuator colour | black | |
| Front ring colour | black | |
| Installation diameter | 22 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Sustainable | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |