GS2AH420 | Schneider Electric
Rotary handle, red, for load-break switch 30A, GS2AH420
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.7995 € *
Standard delivery time from the manufacturer is: 1 Week
Rotary handle, GS2AH420, Schneider Electric
TeSys GS external operating handle for 3 - pole 30A UL fuse switch - disconnectors GS1DDU, GS1DU. Black handle with grey front plate, padlockable, to be mounted on door of an enclosure with NEMA protection 1, 3R, 4, 4X, 12, for front side operation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rotary handle | |
| Colour | red | |
| Suitable for | load-break switch 30A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |