GS2AH330 | Schneider Electric
Rotary handle, black, for load-break switch 100-400A, GS2AH330
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
63.1652 € *
Standard delivery time from the manufacturer is: 1 Week
Rotary handle, GS2AH330, Schneider Electric
TeSys GS external Rotary handle for 3-pole and 4-pole 100-400A IEC fuse switch-disconnectors GS2J, GS2JB, GS2K, GS2KK, GS2LL, GS2LLB, GS2L, GS2LB, GS2 mmB, GS2N, GS2NB, GS2QQ, GDSQQB. Black handle with grey front plate, padlockable, to be mounted on side of an enclosure with IP65 protection, for left-hand side operation. To be completed with a shaft for external operator GS2AE, several lengths available (to be ordered separately). Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rotary handle | |
| Colour | black | |
| Suitable for | load-break switch 100-400A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |