GS2AH210 | Schneider Electric
Rotary handle, black, for load-break switch 32-63A, GS2AH210
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.8971 € *
Standard delivery time from the manufacturer is: 1 Week
Rotary handle, GS2AH210, Schneider Electric
TeSys GS external Rotary handle for 3-pole and 4-pole 32-63A IEC fuse switch-disconnectors GS1DD, GS1DDB, GS2DB, GS2F,GS2FB, GS2G,GS2GB. Black handle with grey front plate, padlockable, to be mounted on side of an enclosure with IP65 protection, for right-hand side operation. To be completed with a shaft for external operator GS2AE, several lengths available (to be ordered separately). Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rotary handle | |
| Colour | black | |
| Suitable for | load-break switch 32-63A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |