GS2AH140 | Schneider Electric
Rotary handle, red, for load-break switch 30-400A, GS2AH140
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
71.1977 € *
Standard delivery time from the manufacturer is: 1 Week
Rotary handle, GS2AH140, Schneider Electric
TeSys GS external Rotary handle for 3-pole 30-400A UL fuse switch-disconnectors GS2EEU, GS2EU, GS2GU, GS2JU, GS2MU, GS2QU. Red handle with yellow front plate, padlockable, to be mounted on door of an enclosure with NEMA protection 1, 3R, 12, for front side operation. To be completed with a shaft for external operator GS2AE, several lengths available (to be ordered separately). Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rotary handle | |
| Colour | red | |
| Suitable for | load-break switch 30-400A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |