GS2AF74 | Schneider Electric
Auxiliary switch, for load-break switch, GS2AF74
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
189.21 € *
Standard delivery time from the manufacturer is: 5 Weeks
Auxiliary switch, GS2AF74, Schneider Electric
Auxiliary switch fuse TeSys GS, f. Switch - disconnector, 1W, 1250A. The use of fuses is a reliable and effective solution for protecting your low - voltage equipment against short circuits.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | auxiliary switch | |
| Suitable for | load-break switch |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |