GS2AE5 | Schneider Electric
Extended rotary handle, (L x W x H) 320 x 12 x 12 mm, for load-break switch, GS2AE5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.3827 € *
Standard delivery time from the manufacturer is: 1 Week
Shaft extension, GS2AE5, Schneider Electric
TeSys GS accessory, shaft extension for external operating handle, to be used with 3-pole and 4-pole 600A-1250A IEC/UL fuse switch-disconnectors GS2S, GS2T, GS2V. Shaft length 320 mm, cross section 12x12 mm. Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extended rotary handle | |
| Length | 320 mm | |
| Width | 12 mm | |
| Height | 12 mm | |
| Suitable for | load-break switch |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |