EZAUX11 | Schneider Electric
Auxiliary and alarm switch, for EasyPact, EZAUX11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.1045 € *
Standard delivery time from the manufacturer is: 1 Week
Alarm switch, EZAUX11, Schneider Electric
This composition is auxiliary and alarm switch(AL+AX) as the part of indication contact for EasyPact EZC100 circuit breaker. This AL+AX can indicate the circuit breaker trip or not, and contact status due to some fault. It is used for indications,electrical locking,relaying etc. This electrical auxiliaries are snapped in a place,when opened front cover.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | auxiliary and alarm switch | |
| Suitable for | EasyPact |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |