EZAUX01 | Schneider Electric
Alarm switch, for EasyPact, EZAUX01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.9138 € *
Standard delivery time from the manufacturer is: 1 Week
Alarm switch, EZAUX01, Schneider Electric
This is an alarm switch(AL) as the part of indication contact for EasyPact EZC100 circuit breaker. The AL indicates the circuit breaker has tripped due to overload,short - circuit or operation of voltage release. It can be returned to de - energised state when circuit breaker is reset. This electrical auxiliaries are snapped in a place,when opened front cover.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | alarm switch | |
| Suitable for | EasyPact |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |