EZASPDR3P | Schneider Electric
Connector widening, 25 mm to 35 mm, for EZC100/CVS100BS, EZASPDR3P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.6539 € *
Standard delivery time from the manufacturer is: 1 Week
Connection widening, EZASPDR3P, Schneider Electric
These accessories are spreaders for 3 poles EasyPact EZC 100. They are screwed to the circuit-breaker terminals to increase the pitch between poles from 25 mm to 35 mm. The rated current is up to 100 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connector widening | |
| Version | 25 mm to 35 mm | |
| Suitable for | EZC100/CVS100BS |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 83016000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |