EZASHT380AC | Schneider Electric
Shunt releases, 380-480 VAC, for EasyPact, EZASHT380AC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
96.6042 € *
Standard delivery time from the manufacturer is: 1 Week
Shunt release, EZASHT380AC, Schneider Electric
This is a shunt trip(SHT) as the part of remote tripping is used for EasyPact EZC100 circuit breakers. This UVR is worked at 380~480 VAC voltage(Un),50/60 Hz. This release trips the circuit breaker when control voltage rises above 0.7Un. The control signals can be of the impulse type(>=20ms) or maintained. This installation of SHT is internal mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shunt releases | |
| Version | 380-480 VAC | |
| Suitable for | EasyPact |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |