EZASHT200AC | Schneider Electric
Shunt releases, 200-277 VAC, for EasyPact, EZASHT200AC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
97.4253 € *
Standard delivery time from the manufacturer is: 1 Week
Shunt release, EZASHT200AC, Schneider Electric
This is a SHT shunt trip release for EasyPact EZC 100 devices. Its rated voltage is from 200 VAC 50/60 Hz to 277 VAC 50/60 Hz. It is an auxiliary used for emergency off or remote opening applications. This auxiliary opens the circuit breaker when the control voltage Un rises above 70% of its rated voltage Un. It complies with IEC 60947 - 2 standard. EasyPact EZC device can be equipped with 1 SHT auxiliary (for 2 poles) or 2 SHT auxiliaries (for 3 and 4 poles).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shunt releases | |
| Version | 200-277 VAC | |
| Suitable for | EasyPact |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |