EZASHT024DC | Schneider Electric
Shunt releases, 24 VDC, for EasyPact, EZASHT024DC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
94.4622 € *
Standard delivery time from the manufacturer is: 1 Week
Shunt release, EZASHT024DC, Schneider Electric
This is a shunt trip(SHT) as the part of remote tripping is used for EasyPact EZC100 circuit breakers. This SHT is worked at 24 VDC voltage(Un). This release trips the circuit breaker when control voltage rises above 0.7Un. The control signals can be of the impulse type(>=20ms) or maintained. This installation of SHT is internal mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shunt releases | |
| Version | 24 VDC | |
| Suitable for | EasyPact |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |